
* Images are for reference only
SFM210-LPPE-S35-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-S35-ST-BK
- JLCPCB Part #
- C7357620
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 2.1mm 35P Gold Through Hole 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8686
200+
$3.1404
500+
$3.0344
1000+
$2.9831
Related Products

SFM210-LPPE-S39-ST-BK
Sullins Connector Solutions
$8.6553

SFM210-LPPE-S34-ST-BK
Sullins Connector Solutions
$7.5170

SFM210-LPPE-S05-ST-BK
Sullins Connector Solutions
$1.6441

861-13-004-10-002000
Mill-Max Mfg. Corp.
$18.9962

SFM210-LPPE-S12-ST-BK
Sullins Connector Solutions
$3.1292

SFM210-LPPE-D12-ST-BK
Sullins Connector Solutions
$5.1023
Welcome back, may I help you?