
* Images are for reference only
SFM210-LPPE-S30-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-S30-ST-BK
- JLCPCB Part #
- C7357618
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 2.1mm 30P Gold Through Hole 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7031
200+
$2.6748
500+
$2.5862
1000+
$2.5411
Related Products

SFM210-LPPE-S10-ST-BK
Sullins Connector Solutions
$2.6668

SFM210-LPPE-S34-ST-BK
Sullins Connector Solutions
$7.5442

SFM210-LPPE-S10-SC-BK
Sullins Connector Solutions
$2.7522

A222Y20R
Nicomatic
$60.7044

BC065-03-A-L-D
Global Connector Technology
$0.8218

SFM210-LPSE-D25-ST-BK
Sullins Connector Solutions
$19.2310
Welcome back, may I help you?