
* Images are for reference only
SFM210-LPPE-D35-SP-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-D35-SP-BK
- JLCPCB Part #
- C7357578
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 2.2mm 70P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8043
200+
$5.9083
500+
$5.7108
1000+
$5.6128
Related Products

SFM210-LPPE-D35-SM-BK
Sullins Connector Solutions
$14.8043

SFM210-LPPE-D36-SP-BK
Sullins Connector Solutions
$15.1543

SFM210-LPPE-D15-SP-BK
Sullins Connector Solutions
$6.8186

SFM210-LPPE-S35-SC-BK
Sullins Connector Solutions
$8.5348

SFM315-LPPE-D21-SP-BK
Sullins Connector Solutions
$8.8046

BC085-50-A-0390-L-D
Global Connector Technology
$7.0433
Welcome back, may I help you?