
* Images are for reference only
SFH11-NBPC-D20-RA-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFH11-NBPC-D20-RA-BK
- JLCPCB Part #
- C7357546
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 3A 40P 6mm Gold Right Angle 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6164
200+
$1.8427
500+
$1.7799
1000+
$1.7509
Related Products

SFH11-NBPC-D30-RA-BK
Sullins Connector Solutions
$6.6089

SBH11-NBPC-D20-RA-BK
Sullins Connector Solutions
$2.3888

SFH11-PBPC-D30-RA-BK
Sullins Connector Solutions
$5.6296

801-43-006-20-001000
Mill-Max Mfg. Corp.
$1.8089

A25421110-36PB2114-H85C32
HMTCONN
$0.5413

NPPC351LGBN-RC
Sullins Connector Solutions
$3.7015
Welcome back, may I help you?