This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SBT1560VS_AY_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
SBT1560VS_AY_00001
JLCPCB Part #
C7356260
Package
Plugin
Description
-55℃~+150℃ 1 Independent 15A 300A 50uA@60V 530mV@15A 60V 插件 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 200000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2033
200+ $0.4800
500+ $0.4639
1000+ $0.4575
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons