
* Images are for reference only
SXTHM219BA174-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM219BA174-24.576M
- JLCPCB Part #
- C7352609
- Package
- HC-49S-SMD
- Description
- -10℃~+70℃ 19pF 24.576MHz 30Ω ±30ppm ±50ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8843
200+
$0.3528
500+
$0.3415
1000+
$0.3351
Related Products
Welcome back, may I help you?