
* Images are for reference only
SXT3248FA27-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FA27-20.000M
- JLCPCB Part #
- C7352139
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 20MHz 50Ω 8pF ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9529
200+
$0.3812
500+
$0.3683
1000+
$0.3618
Related Products

SXT3248DA27-20.000M
Suntsu Electronics, Inc.
$0.8625

SXT32418FA27-20.000M
Suntsu Electronics, Inc.
$0.9449

SXT3248FA27-50.000M
Suntsu Electronics, Inc.
$0.6622

SXT3248CB38-38.400M
Suntsu Electronics, Inc.
$1.3260

SXT32413DC38-14.31818M
Suntsu Electronics, Inc.
$1.1241

SXT32418FD16-12.288M
Suntsu Electronics, Inc.
$0.8867
Welcome back, may I help you?