
* Images are for reference only
SXT3249DC48-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249DC48-13.560M
- JLCPCB Part #
- C7351741
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 13.56MHz 9pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5465
200+
$0.2180
500+
$0.2116
1000+
$0.2084
Related Products

SXT3249DD48-13.560M
Suntsu Electronics, Inc.
$0.5530

SXT3249CC48-13.560M
Suntsu Electronics, Inc.
$0.5257

SXT3248DC48-13.560M
Suntsu Electronics, Inc.
$0.8222

SXT32418DB16-16.384M
Suntsu Electronics, Inc.
$1.1347

ABM8W-12.0000MHZ-6-D1X-T3
Abracon LLC
$1.6123

RH100-12.288-18-2030-EXT-TR
Raltron
$0.1401
Welcome back, may I help you?