
* Images are for reference only
SXT3248BA48-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248BA48-11.0592M
- JLCPCB Part #
- C7351296
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 11.0592MHz 250Ω 8pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7565
200+
$0.3020
500+
$0.2924
1000+
$0.2875
Related Products

SXT3248DA48-11.0592M
Suntsu Electronics, Inc.
$0.8127

SXT3248FA48-11.0592M
Suntsu Electronics, Inc.
$0.9139

SXT3248BA38-11.0592M
Suntsu Electronics, Inc.
$0.7549

SXT32419DB48-26.000M
Suntsu Electronics, Inc.
$0.9733

SXT32417EB48-14.31818M
Suntsu Electronics, Inc.
$0.7902

SXT3248EA27-37.400M
Suntsu Electronics, Inc.
$1.0279
Welcome back, may I help you?