This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP152L047B-TR

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP152L047B-TR
JLCPCB Part #
C7349003
Package
DFN1212-6
Description
-40℃~+85℃ 150mA 2 2.5V、2.8V 200mV@(150mA)、200mV@(150mA) 40uA 5.25V 60uVrms 70dB@(1kHz) Fixed Positive DFN1212-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0583
200+ $0.4221
500+ $0.4092
1000+ $0.4011
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons