
* Images are for reference only
SXT32418FD07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FD07-40.000M
- JLCPCB Part #
- C7347461
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18pF 40MHz 40Ω ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0051
200+
$0.4011
500+
$0.3882
1000+
$0.3818
Related Products

SXT32418FD17-40.000M
Suntsu Electronics, Inc.
$1.0116

SXT32418DD07-40.000M
Suntsu Electronics, Inc.
$0.8264

SXT32418FB07-40.000M
Suntsu Electronics, Inc.
$0.9649

SXT32413DD07-16.384M
Suntsu Electronics, Inc.
$1.1856

SXT32418DD27-29.4912M
Suntsu Electronics, Inc.
$1.0986

SXT32410BA17-13.560M
Suntsu Electronics, Inc.
$0.4962
Welcome back, may I help you?