
* Images are for reference only
SXT32418FA48-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FA48-20.000M
- JLCPCB Part #
- C7347244
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 20MHz 50Ω ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9505
200+
$0.3793
500+
$0.3664
1000+
$0.3615
Related Products

SXT22418FA48-20.000M
Suntsu Electronics, Inc.
$1.0490

SXT32418FD48-20.000M
Suntsu Electronics, Inc.
$1.0070

SXT32418FA48-24.000M
Suntsu Electronics, Inc.
$0.6197

SXT32412BA38-37.400M
Suntsu Electronics, Inc.
$0.9441

SXT32411CC27-36.000M
Suntsu Electronics, Inc.
$1.4831

SXT32417EE17-13.000M
Suntsu Electronics, Inc.
$1.0167
Welcome back, may I help you?