
* Images are for reference only
SXT32419CB07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CB07-38.400M
- JLCPCB Part #
- C7347208
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 19pF 38.4MHz 40Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1716
200+
$0.4680
500+
$0.4520
1000+
$0.4440
Related Products

SXT32419BB07-38.400M
Suntsu Electronics, Inc.
$0.9087

SXT32410CB07-38.400M
Suntsu Electronics, Inc.
$0.9103

SXT32417CB07-38.400M
Suntsu Electronics, Inc.
$1.1716

SXT32412DD38-13.000M
Suntsu Electronics, Inc.
$1.0770

SXT3248FB27-29.4912M
Suntsu Electronics, Inc.
$1.2052

FA-238 27.0000MB-B
Seiko Epson
$0.4837
Welcome back, may I help you?