
* Images are for reference only
SXT32418BA17-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418BA17-27.120M
- JLCPCB Part #
- C7346434
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 18pF 27.12MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7101
200+
$0.2841
500+
$0.2744
1000+
$0.2695
Related Products

SXT32418CA17-27.120M
Suntsu Electronics, Inc.
$0.8021

SXT32418BA27-27.120M
Suntsu Electronics, Inc.
$0.7182

SXT32418FA17-27.120M
Suntsu Electronics, Inc.
$1.3556

SXT32410EE48-29.4912M
Suntsu Electronics, Inc.
$1.1877

SXT32417CB07-27.000M
Suntsu Electronics, Inc.
$0.9989

SXT32411BB16-19.200M
Suntsu Electronics, Inc.
$1.0958
Welcome back, may I help you?