
* Images are for reference only
SXT32418DC38-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DC38-13.560M
- JLCPCB Part #
- C7346258
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 13.56MHz 18pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6159
200+
$0.2467
500+
$0.2387
1000+
$0.2338
Related Products

SXT32418DC48-13.560M
Suntsu Electronics, Inc.
$0.6159

SXT32416DC38-13.560M
Suntsu Electronics, Inc.
$0.6159

SXT32412DC38-13.560M
Suntsu Electronics, Inc.
$1.1415

ECS-240-20-33-CKM-TR3
ECS
$0.7820

SXT32418DC07-12.288M
Suntsu Electronics, Inc.
$0.7417

SXT32412DB16-18.432M
Suntsu Electronics, Inc.
$1.2786
Welcome back, may I help you?