
* Images are for reference only
SXT32417ED16-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417ED16-19.200M
- JLCPCB Part #
- C7346135
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 17pF 19.2MHz 70Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1986
200+
$0.4788
500+
$0.4628
1000+
$0.4547
Related Products

SXT22417ED16-19.200M
Suntsu Electronics, Inc.
$1.2998

SXT32417ED17-19.200M
Suntsu Electronics, Inc.
$1.2002

SXT32419ED16-19.200M
Suntsu Electronics, Inc.
$1.1986

SXT32413AA27-22.1184M
Suntsu Electronics, Inc.
$1.1970

SXT32417DD27-29.4912M
Suntsu Electronics, Inc.
$1.0958

SXT32415BB27-19.6608M
Suntsu Electronics, Inc.
$0.7552
Welcome back, may I help you?