
* Images are for reference only
SXT32418CB07-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418CB07-11.0592M
- JLCPCB Part #
- C7345699
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 11.0592MHz 18pF 250Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6679
200+
$0.2678
500+
$0.2581
1000+
$0.2533
Related Products

SXT32418CC07-11.0592M
Suntsu Electronics, Inc.
$0.6776

SXT32415CB07-11.0592M
Suntsu Electronics, Inc.
$0.6679

SXT32413CB07-11.0592M
Suntsu Electronics, Inc.
$0.7840

Y322538.4MVBCX
JLYE
$0.0605

SXT32412EA17-20.000M
Suntsu Electronics, Inc.
$1.0373

SXT32416CC07-50.000M
Suntsu Electronics, Inc.
$0.5856
Welcome back, may I help you?