
* Images are for reference only
SXT32416DA07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416DA07-14.7456M
- JLCPCB Part #
- C7345249
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 14.7456MHz 16pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8221
200+
$0.3279
500+
$0.3182
1000+
$0.3118
Related Products

SXT32410DA07-14.7456M
Suntsu Electronics, Inc.
$1.1839

SXT32416DA27-14.7456M
Suntsu Electronics, Inc.
$0.8383

SXT22416DA07-14.7456M
Suntsu Electronics, Inc.
$0.8221

QT325S-37.400MAAQ-T
QST Products, LLC
$0.6865

SXT32418CB27-37.400M
Suntsu Electronics, Inc.
$1.3713

SXT32418DC17-20.000M
Suntsu Electronics, Inc.
$0.8076
Welcome back, may I help you?