
* Images are for reference only
SXT32412ED16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412ED16-16.384M
- JLCPCB Part #
- C7342858
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 16.384MHz 70Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2902
200+
$0.5155
500+
$0.4978
1000+
$0.4897
Related Products

SXT32412EE16-16.384M
Suntsu Electronics, Inc.
$1.3144

SXT32412FD16-16.384M
Suntsu Electronics, Inc.
$1.4143

SXT32412DD16-16.384M
Suntsu Electronics, Inc.
$1.1904

SXT32410BB27-38.400M
Suntsu Electronics, Inc.
$0.8988

SXT32419DA07-37.400M
Suntsu Electronics, Inc.
$1.3821

C3E-24.000-9-3030-R
AKER
$0.5574
Welcome back, may I help you?