
* Images are for reference only
SXT32412ED07-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412ED07-12.000M
- JLCPCB Part #
- C7342844
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 12MHz 12pF ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8724
200+
$0.3487
500+
$0.3374
1000+
$0.3310
Related Products

SXT22412ED07-12.000M
Suntsu Electronics, Inc.
$1.1906

SXT32412ED07-32.000M
Suntsu Electronics, Inc.
$1.2436

SXT32412ED27-12.000M
Suntsu Electronics, Inc.
$0.8821

SXT32410EC07-11.0592M
Suntsu Electronics, Inc.
$0.8708

SXT32412CB16-12.288M
Suntsu Electronics, Inc.
$0.5816

SXT32413DB38-22.1184M
Suntsu Electronics, Inc.
$1.2773
Welcome back, may I help you?