
* Images are for reference only
SXT32412EC07-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EC07-48.000M
- JLCPCB Part #
- C7342771
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 40Ω 48MHz ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0986
200+
$0.4382
500+
$0.4237
1000+
$0.4172
Related Products

SXT32418EC07-48.000M
Suntsu Electronics, Inc.
$0.8860

SXT32412EE07-48.000M
Suntsu Electronics, Inc.
$1.1743

SXT32412EA07-48.000M
Suntsu Electronics, Inc.
$1.0245

SXT32422BA07-11.0592M
Suntsu Electronics, Inc.
$0.6379

SXT3248FB27-13.560M
Suntsu Electronics, Inc.
$0.8811

SXT32417DA27-26.000M
Suntsu Electronics, Inc.
$0.9198
Welcome back, may I help you?