
* Images are for reference only
SXT32412DD38-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DD38-24.576M
- JLCPCB Part #
- C7342613
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 24.576MHz 50Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0143
200+
$0.4054
500+
$0.3909
1000+
$0.3844
Related Products

SXT32419DD38-24.576M
Suntsu Electronics, Inc.
$1.0547

SXT32417DD38-24.576M
Suntsu Electronics, Inc.
$1.0547

SXT32410DD38-24.576M
Suntsu Electronics, Inc.
$1.0676

SXT32417DB27-26.000M
Suntsu Electronics, Inc.
$0.9643

FA-238 27.0000MB-K
Seiko Epson
$0.4875

SXT32416BA38-16.384M
Suntsu Electronics, Inc.
$1.0079
Welcome back, may I help you?