
* Images are for reference only
SXT32412DA16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DA16-50.000M
- JLCPCB Part #
- C7342388
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 35Ω 50MHz ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5945
200+
$0.2378
500+
$0.2298
1000+
$0.2266
Related Products

SXT32412DA17-50.000M
Suntsu Electronics, Inc.
$0.5961

SXT32416DA16-50.000M
Suntsu Electronics, Inc.
$0.5913

SXT32418DA16-50.000M
Suntsu Electronics, Inc.
$0.7536

SXT32418CB17-50.000M
Suntsu Electronics, Inc.
$0.7391

SXT32415BB48-50.000M
Suntsu Electronics, Inc.
$0.5688

CXAF-025000-3-AL-05
AKER
$0.3293
Welcome back, may I help you?