
* Images are for reference only
SXT32412CB07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CB07-18.432M
- JLCPCB Part #
- C7342205
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 18.432MHz 70Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2458
200+
$0.4971
500+
$0.4809
1000+
$0.4729
Related Products

SXT32411CB07-18.432M
Suntsu Electronics, Inc.
$0.6762

SXT32418CB07-18.432M
Suntsu Electronics, Inc.
$0.6649

SXT32410CB07-18.432M
Suntsu Electronics, Inc.
$0.6762

ECS-160-8-33-AGN-TR
ECS
$0.3134

SXT32412FA17-14.31818M
Suntsu Electronics, Inc.
$1.2378

SXT32418BB16-44.000M
Suntsu Electronics, Inc.
$2.0043
Welcome back, may I help you?