
* Images are for reference only
SXT32411CB17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411CB17-16.384M
- JLCPCB Part #
- C7341771
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 11pF 16.384MHz 70Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0685
200+
$0.4258
500+
$0.4130
1000+
$0.4049
Related Products

SXT32412CB17-16.384M
Suntsu Electronics, Inc.
$1.0685

SXT32417CB17-16.384M
Suntsu Electronics, Inc.
$1.0685

SXT32411DB17-16.384M
Suntsu Electronics, Inc.
$1.1424

SXT32418DD38-30.000M
Suntsu Electronics, Inc.
$0.8178

SXT32417DD38-50.000M
Suntsu Electronics, Inc.
$0.6170

SXT32417BB27-11.0592M
Suntsu Electronics, Inc.
$0.6507
Welcome back, may I help you?