
* Images are for reference only
SXT32410DA07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DA07-30.000M
- JLCPCB Part #
- C7341602
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 30MHz 40Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7813
200+
$0.3125
500+
$0.3013
1000+
$0.2964
Related Products

SXT32410DA07-40.000M
Suntsu Electronics, Inc.
$1.2709

SXT32410DA07-32.000M
Suntsu Electronics, Inc.
$0.8972

SXT32410DA27-30.000M
Suntsu Electronics, Inc.
$0.7925

SXT32412FC48-19.200M
Suntsu Electronics, Inc.
$0.6798

SXT32418FD16-19.200M
Suntsu Electronics, Inc.
$1.2516

SXT32410EA07-48.000M
Suntsu Electronics, Inc.
$0.9858
Welcome back, may I help you?