
* Images are for reference only
SXT32410CA07-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410CA07-36.000M
- JLCPCB Part #
- C7341424
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 36MHz 40Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4286
200+
$0.5702
500+
$0.5509
1000+
$0.5428
Related Products

SXT32410EA07-36.000M
Suntsu Electronics, Inc.
$1.5703

SXT32410BA07-36.000M
Suntsu Electronics, Inc.
$1.3883

SXT32410CA07-16.000M
Suntsu Electronics, Inc.
$0.8263

SXT32419CB16-25.000M
Suntsu Electronics, Inc.
$0.8214

SXT32417DB38-37.400M
Suntsu Electronics, Inc.
$1.3996

SXT3248BA27-18.432M
Suntsu Electronics, Inc.
$1.3336
Welcome back, may I help you?