
* Images are for reference only
SXT32410AA17-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410AA17-14.31818M
- JLCPCB Part #
- C7341219
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 10pF 14.31818MHz ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9769
200+
$0.3905
500+
$0.3776
1000+
$0.3712
Related Products

SXT32412AA17-14.31818M
Suntsu Electronics, Inc.
$0.9769

SXT32417AA17-14.31818M
Suntsu Electronics, Inc.
$0.6298

SXT32410DA17-14.31818M
Suntsu Electronics, Inc.
$1.0797

SXT32410EC48-27.120M
Suntsu Electronics, Inc.
$1.0090

SXT32419DC07-16.384M
Suntsu Electronics, Inc.
$1.1584

SXT32418EC16-20.000M
Suntsu Electronics, Inc.
$0.8773
Welcome back, may I help you?