
* Images are for reference only
SXT2248FB38-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FB38-12.000M
- JLCPCB Part #
- C7340957
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 12MHz 8pF ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0289
200+
$0.4103
500+
$0.3974
1000+
$0.3909
Related Products

SXT2248FB48-12.000M
Suntsu Electronics, Inc.
$0.7204

SXT2248FB38-32.000M
Suntsu Electronics, Inc.
$1.5150

SXT2248FE38-12.000M
Suntsu Electronics, Inc.
$0.7204

SXT22418CC07-32.000M
Suntsu Electronics, Inc.
$1.1145

SXT2248DA17-48.000M
Suntsu Electronics, Inc.
$1.2550

SXT2248EB27-48.000M
Suntsu Electronics, Inc.
$1.3309
Welcome back, may I help you?