
* Images are for reference only
SXT22419BB16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419BB16-20.000M
- JLCPCB Part #
- C7337397
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 19pF 20MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9829
200+
$0.3932
500+
$0.3787
1000+
$0.3723
Related Products

SXT22419BB17-20.000M
Suntsu Electronics, Inc.
$0.9233

SXT22419BB16-50.000M
Suntsu Electronics, Inc.
$1.3117

SXT22419BB16-26.000M
Suntsu Electronics, Inc.
$0.7445

SXT22418CC16-26.000M
Suntsu Electronics, Inc.
$0.7026

SXT22420DC48-16.384M
Suntsu Electronics, Inc.
$1.1827

SXT22410CC38-12.000M
Suntsu Electronics, Inc.
$0.8379
Welcome back, may I help you?