
* Images are for reference only
SXT22419EC16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419EC16-13.000M
- JLCPCB Part #
- C7337128
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13MHz 19pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9913
200+
$0.3969
500+
$0.3824
1000+
$0.3760
Related Products

SXT22419EC17-13.000M
Suntsu Electronics, Inc.
$0.9929

SXT22419EA16-13.000M
Suntsu Electronics, Inc.
$0.9721

SXT22417EC16-13.000M
Suntsu Electronics, Inc.
$0.9913

SXT22412FB48-50.000M
Suntsu Electronics, Inc.
$1.4733

FA-20H 24.0000MF15Y-B
Seiko Epson
$0.5913

SXT22418CA17-26.000M
Suntsu Electronics, Inc.
$0.6861
Welcome back, may I help you?