
* Images are for reference only
SXT22419DC16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DC16-24.000M
- JLCPCB Part #
- C7336940
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 19pF 24MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0544
200+
$0.4215
500+
$0.4069
1000+
$0.4005
Related Products

SXT22419DC16-26.000M
Suntsu Electronics, Inc.
$0.7977

SXT22419DC17-24.000M
Suntsu Electronics, Inc.
$1.0576

SXT22419DA16-24.000M
Suntsu Electronics, Inc.
$1.0092

SXT22418FA16-20.000M
Suntsu Electronics, Inc.
$1.0415

SXT22412FA27-19.200M
Suntsu Electronics, Inc.
$1.3289

SXT22411AA38-19.200M
Suntsu Electronics, Inc.
$1.1868
Welcome back, may I help you?