
* Images are for reference only
SXT22417BA48-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BA48-30.000M
- JLCPCB Part #
- C7336052
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 17pF 30MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3321
200+
$0.9309
500+
$0.9003
1000+
$0.8842
Related Products

SXT22413BA48-30.000M
Suntsu Electronics, Inc.
$0.7184

SXT22417BA38-30.000M
Suntsu Electronics, Inc.
$2.3225

SXT22419BA48-30.000M
Suntsu Electronics, Inc.
$2.3321

SXT22414BA38-22.1184M
Suntsu Electronics, Inc.
$1.2128

SXT22413BA07-14.7456M
Suntsu Electronics, Inc.
$0.6378

SXT22418FB48-26.000M
Suntsu Electronics, Inc.
$0.8005
Welcome back, may I help you?