
* Images are for reference only
SXT22415DA07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415DA07-16.384M
- JLCPCB Part #
- C7335545
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 15pF 16.384MHz ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1059
200+
$0.4424
500+
$0.4279
1000+
$0.4199
Related Products

SXT22415AA07-16.384M
Suntsu Electronics, Inc.
$0.9584

SXT22418DA07-16.384M
Suntsu Electronics, Inc.
$1.1059

SXT22411DA07-16.384M
Suntsu Electronics, Inc.
$1.1059

SXT22412EC17-19.200M
Suntsu Electronics, Inc.
$1.2885

SXT22418DB07-26.000M
Suntsu Electronics, Inc.
$0.7148

SXT22411CC27-18.432M
Suntsu Electronics, Inc.
$1.6027
Welcome back, may I help you?