
* Images are for reference only
SXT22415CC17-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415CC17-19.200M
- JLCPCB Part #
- C7335528
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 15pF 19.2MHz ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2286
200+
$0.4902
500+
$0.4741
1000+
$0.4660
Related Products

SXT22415CC16-19.200M
Suntsu Electronics, Inc.
$1.2270

SXT22419CC17-19.200M
Suntsu Electronics, Inc.
$1.2286

SXT22415CB17-19.200M
Suntsu Electronics, Inc.
$1.2189

SXT22416DA48-18.432M
Suntsu Electronics, Inc.
$1.1706

SXT22417CB16-12.000M
Suntsu Electronics, Inc.
$1.0690

SXT22420BA27-20.000M
Suntsu Electronics, Inc.
$0.7191
Welcome back, may I help you?