
* Images are for reference only
SXT22413DC17-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DC17-13.560M
- JLCPCB Part #
- C7335199
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 13.56MHz 13pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1360
200+
$0.4544
500+
$0.4383
1000+
$0.4319
Related Products

SXT22412DC17-13.560M
Suntsu Electronics, Inc.
$1.1360

SXT22413DD17-13.560M
Suntsu Electronics, Inc.
$1.1473

SXT22413DC16-13.560M
Suntsu Electronics, Inc.
$1.1344

SXT22411AA07-16.000M
Suntsu Electronics, Inc.
$1.3374

SXT22418EC07-14.31818M
Suntsu Electronics, Inc.
$1.3503

SXT2248EC27-24.576M
Suntsu Electronics, Inc.
$1.3423
Welcome back, may I help you?