
* Images are for reference only
QVMQF576P33-2.0A-10.000135
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF576P33-2.0A-10.000135
- JLCPCB Part #
- C7333322
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 10.000135MHz 3.3V 35mA LVPECL ±2ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.2047
201+
$15.6431
501+
$15.1207
999+
$14.8627
Related Products

QVMQF576P33-2.0A-10.00135
MERCURY Electronic
$39.2047

QMQF576P33-2.0A-10.000135
MERCURY Electronic
$39.2047

QVMQF576P25-2.0A-10.000135
MERCURY Electronic
$39.4467

QMQF576P25-2.5B-106.250
MERCURY Electronic
$36.9354

MQF576D25-49.960-1.0/-40+85
MERCURY Electronic
$41.7288

QMQF576D25-2.0A-12.000
MERCURY Electronic
$39.2047
Welcome back, may I help you?