
* Images are for reference only
QVMQF576D33-2.5B-66.000
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF576D33-2.5B-66.000
- JLCPCB Part #
- C7333233
- Package
- SMD7050-6P
- Description
- -30℃~+85℃ 26mA 3.3V 66MHz LVDS ±2.5ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.2239
201+
$14.8527
501+
$14.3569
999+
$14.1114
Related Products

QVMQF576D33-2.5B-62.000
MERCURY Electronic
$37.2239

QVMQF576D33-2.5B-26.000
MERCURY Electronic
$37.2239

QVMQF576D33-2.5B-166.000
MERCURY Electronic
$37.4548

MQF576P25-250.000-1.0/-40+85
MERCURY Electronic
$41.7963

QVMQF576P33-2.0A-15.000
MERCURY Electronic
$39.7548

QVMQF576P33-2.5B-54.000
MERCURY Electronic
$37.2239
Welcome back, may I help you?