This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QVMQF576D33-2.5B-53.000

Extended
Manufacturer
MERCURY Electronic
MFR.Part #
QVMQF576D33-2.5B-53.000
JLCPCB Part #
C7333225
Package
SMD7050-6P
Description
-30℃~+85℃ 26mA 3.3V 53MHz LVDS ±2.5ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.1226
200+ $14.8124
500+ $14.3179
1000+ $14.0730
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons