
* Images are for reference only
SXT2149BB48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2149BB48-24.000M
- JLCPCB Part #
- C7332976
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 24MHz 9pF ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3967
200+
$0.5571
500+
$0.5393
1000+
$0.5296
Related Products

SXT2148BB48-24.000M
Suntsu Electronics, Inc.
$0.9204

SXT2149BB48-20.000M
Suntsu Electronics, Inc.
$1.8439

SXT2148BB48-26.000M
Suntsu Electronics, Inc.
$0.9204

SXT21410DD07-38.400M
Suntsu Electronics, Inc.
$2.6609

ECS-271.2-10-37Q-ES-TR
ECS
$1.1706

SXT21410FB16-24.000M
Suntsu Electronics, Inc.
$2.6997
Welcome back, may I help you?