
* Images are for reference only
SXT2148EE38-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148EE38-38.400M
- JLCPCB Part #
- C7332765
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 38.4MHz 8pF ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3245
200+
$0.5282
500+
$0.5120
1000+
$0.5024
Related Products

SXT2148FE38-38.400M
Suntsu Electronics, Inc.
$0.9207

SXT2148EA38-38.400M
Suntsu Electronics, Inc.
$1.2679

SXT2148DA38-38.400M
Suntsu Electronics, Inc.
$1.2114

SXT2148DC38-20.000M
Suntsu Electronics, Inc.
$1.6362

7F27000E08UCG
SJK(SHENZHEN CRYSTAL TECH)
$0.1754

SXT21422BB27-37.400M
Suntsu Electronics, Inc.
$1.1371
Welcome back, may I help you?