
* Images are for reference only
SXT22410DA17-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DA17-48.000M
- JLCPCB Part #
- C7332254
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 48MHz 50Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1544
200+
$0.8605
500+
$0.8315
1000+
$0.8170
Related Products

SXT22410DA27-48.000M
Suntsu Electronics, Inc.
$2.1576

SXT21410DA17-48.000M
Suntsu Electronics, Inc.
$1.1135

SXT22410BA17-48.000M
Suntsu Electronics, Inc.
$2.0287

SXT22412FE27-27.120M
Suntsu Electronics, Inc.
$1.3133

SXT22412DD27-27.120M
Suntsu Electronics, Inc.
$1.1811

SXT22412ED27-16.384M
Suntsu Electronics, Inc.
$1.2988
Welcome back, may I help you?