
* Images are for reference only
SXT21422CA16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21422CA16-50.000M
- JLCPCB Part #
- C7332231
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 22pF 50MHz 60Ω ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4690
200+
$0.5864
500+
$0.5670
1000+
$0.5574
Related Products

SXT21421CA16-50.000M
Suntsu Electronics, Inc.
$1.4690

SXT21412CA16-50.000M
Suntsu Electronics, Inc.
$1.4690

SXT21422AA16-50.000M
Suntsu Electronics, Inc.
$1.4304

402F20411CKR
CTS Electronic Components
$1.0454

SXT21419CA16-18.432M
Suntsu Electronics, Inc.
$1.3225

SXT2148CA27-16.000M
Suntsu Electronics, Inc.
$1.1034
Welcome back, may I help you?