
* Images are for reference only
SXT21418CA27-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418CA27-20.000M
- JLCPCB Part #
- C7332011
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 18pF 200Ω 20MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1969
200+
$0.4781
500+
$0.4620
1000+
$0.4539
Related Products

SXT21418BA27-20.000M
Suntsu Electronics, Inc.
$1.1387

SXT21418CA17-20.000M
Suntsu Electronics, Inc.
$1.1646

SXT21418CC27-25.000M
Suntsu Electronics, Inc.
$2.1579

SXT21419EA48-37.400M
Suntsu Electronics, Inc.
$1.2308

SXT21416EE27-22.1184M
Suntsu Electronics, Inc.
$1.2065

SXT21421AA48-50.000M
Suntsu Electronics, Inc.
$1.4440
Welcome back, may I help you?