
* Images are for reference only
SXT21418FA48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FA48-26.000M
- JLCPCB Part #
- C7331425
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 18pF 26MHz ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6046
200+
$1.0393
500+
$1.0054
1000+
$0.9876
Related Products

SXT21418BA48-26.000M
Suntsu Electronics, Inc.
$2.2205

SXT21418FB48-26.000M
Suntsu Electronics, Inc.
$2.6320

SXT21418FE48-26.000M
Suntsu Electronics, Inc.
$0.9199

SXT21413BB07-16.384M
Suntsu Electronics, Inc.
$1.0151

SXT21422BA16-16.384M
Suntsu Electronics, Inc.
$0.9941

SXT2148CA17-32.000M
Suntsu Electronics, Inc.
$0.7424
Welcome back, may I help you?