
* Images are for reference only
SXT21418DD17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DD17-16.000M
- JLCPCB Part #
- C7331206
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 16MHz 18pF 200Ω ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3608
200+
$0.5434
500+
$0.5256
1000+
$0.5160
Related Products

SXT22418DD17-16.000M
Suntsu Electronics, Inc.
$1.0142

SXT21419DD17-26.000M
Suntsu Electronics, Inc.
$2.6845

SXT21418DB07-16.000M
Suntsu Electronics, Inc.
$1.3253

SXT2147BB48-30.000M
Suntsu Electronics, Inc.
$2.2314

C1E-38.4000-8-1010-R
AKER
$0.6772

SXT2148FD27-24.000M
Suntsu Electronics, Inc.
$1.3801
Welcome back, may I help you?