
* Images are for reference only
QT325S-32.000MBBK-T
Extended
- Manufacturer
- QST Products, LLC
- MFR.Part #
- QT325S-32.000MBBK-T
- JLCPCB Part #
- C7330443
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 20pF 32MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8276
200+
$0.3307
500+
$0.3194
1000+
$0.3146
Welcome back, may I help you?