This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QMQF574T25-2.0A-12.288

Extended
Manufacturer
MERCURY Electronic
MFR.Part #
QMQF574T25-2.0A-12.288
JLCPCB Part #
C7330025
Package
SMD7050-4P
Description
-40℃~+85℃ 12.288MHz 17mA 2.5V CMOS ±2ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.4174
201+ $15.7280
501+ $15.2027
999+ $14.9433
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons