
* Images are for reference only
MAX5947BESA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5947BESA+T
- JLCPCB Part #
- C779502
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 9V~80V SOIC-8 Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$4.7234
10+
$4.6126
30+
$4.5388
100+
$4.4649
Related Products

MAX5947AESA+T
Analog Devices Inc./Maxim Integrated
$4.6704

MAX5940BESA+T
Analog Devices Inc./Maxim Integrated
$9.5367

MAX5947CESA+T
Analog Devices Inc./Maxim Integrated
$4.6704

MIC2588-1YM
Microchip Tech
$1.6810

MAX5939AESA+
Analog Devices Inc./Maxim Integrated
$4.5548

MIC2594-1YM-TR
Microchip Tech
$7.8461
Welcome back, may I help you?