
* Images are for reference only
82CL0121
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 82CL0121
- JLCPCB Part #
- C5359302
- Package
- Plugin,P=5mm
- Description
- 100pF 63V Polyester 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3844
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3837
In-stock Item Pricing
Qty Unit Price
1+
$0.0572
100+
$0.0446
300+
$0.0383
1000+
$0.0335
5000+
$0.0298
10000+
$0.0278
Related Products
Welcome back, may I help you?